Pfannenberg 21041 Series Red Signal Beacons 230V ac Flashing Surface Mount, Beacon Bulb, IP66

Image representative of range

Subtotal (1 unit)*

£408.23

(exc. VAT)

£489.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£408.23

*price indicative

RS Stock No.:
888-497
Mfr. Part No.:
21041105008
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Beacons

Light Effect

Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

Beacon

Current Type

AC

Current Consumption

90mA

Mount Type

Surface Mount

Housing Colour

Red

Terminal Type

Cage Clamp

Maximum Supply Voltage

230V ac

Lamp Included

Yes

Minimum Operating Temperature

-20°C

Series

21041

Maximum Operating Temperature

45°C

Height

130mm

IP Rating

IP66

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pfannenberg Flashing Light ensures reliable signalling with its robust design, effectively utilising synchronised flashing sequences to enhance safety in industrial environments.

Designed for use in explosive atmospheres, compliant with EN 60079 and EN 61241 standards

Features a robust polycarbonate housing, suitable for both indoor and outdoor applications

Provides a flash rate of 0.83 Hz, ensuring effective signalling

Operates in extreme temperatures ranging from -20 °C to +45 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy