Pfannenberg 21041 Series Clear Signal Beacons 24V dc Flashing Surface Mount, Beacon Bulb, IP66
- RS Stock No.:
- 888-498
- Mfr. Part No.:
- 21041801008
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£470.81
(exc. VAT)
£564.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £470.81 |
*price indicative
- RS Stock No.:
- 888-498
- Mfr. Part No.:
- 21041801008
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | Beacon | |
| Current Type | DC | |
| Current Consumption | 360mA | |
| Mount Type | Surface Mount | |
| Housing Colour | Clear | |
| Terminal Type | Cage Clamp | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V dc | |
| Series | 21041 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type Beacon | ||
Current Type DC | ||
Current Consumption 360mA | ||
Mount Type Surface Mount | ||
Housing Colour Clear | ||
Terminal Type Cage Clamp | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V dc | ||
Series 21041 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Height 130mm | ||
IP Rating IP66 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pfannenberg Flashing Light ensures reliable signalling with its robust design, effectively utilising synchronised flashing sequences to enhance safety in industrial environments.
Suitable for use in Zone 2 and Zone 22 explosive areas
Meets essential EN standards for safety and performance
Operating temperature range spans from -20 °C to +45 °C
IP 66 rating ensures robust protection against dust and water
Related links
- Pfannenberg 21041 Series Amber Signal Beacons 24V dc Flashing Surface Mount IP66
- Pfannenberg 21041 Series Yellow Signal Beacons 24V dc Flashing Surface Mount IP66
- Pfannenberg 21041 Series Yellow Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Amber Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Clear Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Clear Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Amber Signal Beacons 230V ac Flashing Surface Mount IP66
- Pfannenberg 21041 Series Red Signal Beacons 230V ac Flashing Surface Mount IP66
