Pfannenberg 21041 Series Yellow Signal Beacons 230V ac Flashing Surface Mount, Beacon Bulb, IP66, IP67

Subtotal (1 unit)*

£284.91

(exc. VAT)

£341.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£284.91

*price indicative

RS Stock No.:
888-491
Mfr. Part No.:
21041103000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Beacons

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

Beacon

Mount Type

Surface Mount

Current Consumption

250mA

Current Type

AC

Terminal Type

Cage Clamp

Housing Colour

Yellow

Maximum Supply Voltage

230V ac

Lamp Included

Yes

Minimum Operating Temperature

-40°C

Series

21041

Maximum Operating Temperature

55°C

Height

130mm

IP Rating

IP66, IP67

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pfannenberg Flashing Light ensures reliable signalling with its robust design, effectively utilising synchronised flashing sequences to enhance safety in industrial environments.

Outstanding mechanical strength with IP 66, IP 67, and IK08 ratings

Automatic synchronised flashing allows for the operation of up to 10 units in unison

Capable of withstanding extreme temperatures from -40 °C to +55 °C

Polycarbonate housing ensures durability and longevity

Service life maintained at 70% light emission even after 12,000,000 flashes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy