Pfannenberg 21042 Series Red Signal Beacons 230V ac Flashing Surface Mount, Beacon Bulb, IP66, IP67
- RS Stock No.:
- 888-424
- Mfr. Part No.:
- 21042105179
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£441.48
(exc. VAT)
£529.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £441.48 |
*price indicative
- RS Stock No.:
- 888-424
- Mfr. Part No.:
- 21042105179
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | Beacon | |
| Current Type | AC | |
| Current Consumption | 250mA | |
| Mount Type | Surface Mount | |
| Housing Colour | Red | |
| Terminal Type | Cage Clamp | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Series | 21042 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 130mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type Beacon | ||
Current Type AC | ||
Current Consumption 250mA | ||
Mount Type Surface Mount | ||
Housing Colour Red | ||
Terminal Type Cage Clamp | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Series 21042 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 130mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Pfannenberg Flashing light is designed for tunnel environments, providing timely warnings through synchronised flash patterns.
Synchronised flashing of up to 10 beacons without additional controllers
Variable brightness and flash frequency settings to suit site conditions
Integrated function monitoring that provides fault message contact
IP 66 and IP 67 protection ratings for exceptional environmental resilience
Service life ensures 70% light emission after 12,000,000 flashes
Related links
- Pfannenberg 21042 Series Amber Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21042 Series Clear Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Red Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Amber Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Yellow Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Red Signal Beacons 230V ac Flashing Surface Mount IP66
- Pfannenberg 21041 Series Amber Signal Beacons 230V ac Flashing Surface Mount IP66
- Pfannenberg 21108 Series Red Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
