Pfannenberg 21042 Series Amber Signal Beacons 230V ac Flashing Surface Mount, Beacon Bulb, IP66, IP67
- RS Stock No.:
- 888-423
- Mfr. Part No.:
- 21042104179
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£441.48
(exc. VAT)
£529.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £441.48 |
*price indicative
- RS Stock No.:
- 888-423
- Mfr. Part No.:
- 21042104179
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | Beacon | |
| Current Type | AC | |
| Mount Type | Surface Mount | |
| Current Consumption | 250mA | |
| Terminal Type | Cage Clamp | |
| Housing Colour | Amber | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Series | 21042 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 130mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type Beacon | ||
Current Type AC | ||
Mount Type Surface Mount | ||
Current Consumption 250mA | ||
Terminal Type Cage Clamp | ||
Housing Colour Amber | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Series 21042 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 130mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Pfannenberg Flashing light is designed for tunnel environments, providing timely warnings through synchronised flash patterns.
Synchronised flashing of up to 10 units without an additional controller
Integrated function monitoring with fault message output
Brightness and flash frequency settings adjustable directly on the device
Related links
- Pfannenberg 21042 Series Red Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21042 Series Clear Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Amber Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Amber Signal Beacons 230V ac Flashing Surface Mount IP66
- Pfannenberg 21041 Series Red Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Yellow Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Amber Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Amber Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
