Subtotal (1 unit)*
£2.79
(exc. VAT)
£3.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.79 |
*price indicative
- RS Stock No.:
- 257-9470
- Mfr. Part No.:
- 202906
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Mount Type | Panel | |
| Length | 46mm | |
| Standards/Approvals | No | |
| Height | 36mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Mount Type Panel | ||
Length 46mm | ||
Standards/Approvals No | ||
Height 36mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The Mascot mounting bracket for 2240, 2121, 2122, 2124, 2125, 2115 series.
Dimension 46x47x36mm
