Ansmann ALCT 6-24/2 Battery Charger For Lead Acid 6 V, 12 V, 24 V 6V 1 A, 2 A, 500mA with EU, UK plug

Subtotal (1 unit)*

£46.21

(exc. VAT)

£55.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
  • Plus 52 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.21

*price indicative

RS Stock No.:
848-4459
Distrelec Article No.:
300-13-029
Mfr. Part No.:
1001-0016-UK520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Battery Sizes Charged

6 V, 12 V, 24 V

Chemistries Charged

Lead Acid

Output Voltage

6 V, 12 V, 24V

Charge Current

1 A, 2 A, 500mA

Plug Type

EU, UK

Number of Batteries Charged

1

Input Voltage

230V ac

Batteries Included

No

Maximum Output Power

40W

Model Number

ALCT 6-24/2

Dimensions

129 x 50 x 43mm

Weight

380g

COO (Country of Origin):
CN

Ansmann Battery Charger, EU/UK Plug Type, 230V AC Input Voltage - 1001-0016-UK520


This battery charger is designed for versatile and efficient charging of lead acid batteries, ensuring optimal performance across various applications. Ideal for users in automation and electrical sectors, it offers dependable charging solutions at multiple voltage levels, including 6V, 12V, and 24V. With its compatibility for EU and UK plugs, it is suitable for diverse settings, enhancing accessibility for users.

Features & Benefits


• Supports charge currents of 1A, 2A, and 500mA
• Compact design for portable and fixed applications
• Operates with an input voltage of 230V AC
• Designed for charging one battery at a time for improved efficiency
• No batteries included, providing flexibility in battery selection

Applications


• Ideal for charging lead acid batteries in automation systems
• Suitable for maintaining batteries in electrical equipment
• Useful in mechanical industries
• Applicable for personal use at home or in workshops

What types of batteries can be charged with this device?


The device specifically charges lead acid batteries.

How do I know which voltage setting to use?


Select the voltage that matches your battery for optimal performance.

Is it safe to charge batteries overnight?


Yes, it is safe, although regular monitoring is advisable to ensure proper charging.

Can it be used internationally?


Yes, it features compatibility with both EU and UK plugs for international use.

What should I do if the charger does not seem to be working?


Check the power source and ensure all connections are secure

if issues continue, consult the manual.

Related links