Ansmann 1001-0146 Battery Charger For Lead Acid, LiFePO4 6 V, 12 V 3 → 6 Cell 7.2V 1A with EU, UK plug
- RS Stock No.:
- 152-266
- Mfr. Part No.:
- 1001-0146-44-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£80.33
(exc. VAT)
£96.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 8 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.33 |
*price indicative
- RS Stock No.:
- 152-266
- Mfr. Part No.:
- 1001-0146-44-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Sizes Charged | 6 V, 12 V | |
| Chemistries Charged | Lead Acid, LiFePO4 | |
| Output Voltage | 7.2 V, 14.4 V, 14.6 V, 14.8 V, 16.5V | |
| Number of Cells Charged | 3 → 6 | |
| Charge Current | 1A, 2A, 10A | |
| Plug Type | EU, UK | |
| Input Voltage | 220 ⭢ 240V ac | |
| Model Number | 1001-0146 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Sizes Charged 6 V, 12 V | ||
Chemistries Charged Lead Acid, LiFePO4 | ||
Output Voltage 7.2 V, 14.4 V, 14.6 V, 14.8 V, 16.5V | ||
Number of Cells Charged 3 → 6 | ||
Charge Current 1A, 2A, 10A | ||
Plug Type EU, UK | ||
Input Voltage 220 ⭢ 240V ac | ||
Model Number 1001-0146 | ||
- COO (Country of Origin):
- CN
BC 6-12V / 10A Lead Acid & LiFePO4 Charger
The range of automotive battery chargers from Ansmann has been designed to offer the balance of optimal performance and long life from batteries typically used in cars, motorbikes and leisure craft. With multi-stage intelligent charging and automatic functions, plus a range of protections built-in, these chargers make a perfect companion for a broad spectrum of applications.
This version offers desulphation for the lead acid batteries charged, allowing capacity of afflicted batteries to be restored, optimised charging and additional charging modes for wide coverage. It also covers the alternative chemistry, Lithium Iron Phosphate (LiFePO4 / LFP), and offers a unique power supply mode to power in-car devices from the charger.
This version offers desulphation for the lead acid batteries charged, allowing capacity of afflicted batteries to be restored, optimised charging and additional charging modes for wide coverage. It also covers the alternative chemistry, Lithium Iron Phosphate (LiFePO4 / LFP), and offers a unique power supply mode to power in-car devices from the charger.
Features & Benefits
10-Stage charging for Lead Acid 6V or 12V batteries, or LFP 12V batteries
Suitable for wet, maintenance free, gel and AGM type Lead Acid batteries and Lithium Iron Phosphate batteries
Automatically detects battery voltage
Features 6 selectable charging programs - max. 10A charge current
Features selectable cold temperature mode
Features power supply mode for in-car devices (max. 10A, using including cigar socket adapter)
Automatic reconditioning mode for deeply discharged or otherwise impaired batteries
IP65 rated
Clear LCD display with capacity indication
Features changeable output couplings to suit post or ring terminals
Automatic recharge when left connected - ideal for maintaining charge during storage
Protected against overcharging, reverse polarity and short circuit
Suitable for wet, maintenance free, gel and AGM type Lead Acid batteries and Lithium Iron Phosphate batteries
Automatically detects battery voltage
Features 6 selectable charging programs - max. 10A charge current
Features selectable cold temperature mode
Features power supply mode for in-car devices (max. 10A, using including cigar socket adapter)
Automatic reconditioning mode for deeply discharged or otherwise impaired batteries
IP65 rated
Clear LCD display with capacity indication
Features changeable output couplings to suit post or ring terminals
Automatic recharge when left connected - ideal for maintaining charge during storage
Protected against overcharging, reverse polarity and short circuit
The Ansmann Battery Charger has Keyhole hanger for wall attachment. It has ring terminal adapter cable and EU plug with UK Adapter.
CE Approvals
IP65 protection rated
IP65 protection rated
Note
Includes clamp terminal, ring terminal and cigar socket output leads
Related links
- Ansmann 1001-0145 Battery Charger For Lead Acid 12 V 3 → 6 Cell 7.2V 1A with EU, UK plug
- Ansmann 1001-0143 Battery Charger For Lead Acid 12 V 3 → 6 Cell 1A with EU, UK plug
- Ansmann 1001-0144 Battery Charger For Lead Acid 12 V 3 → 6 Cell 1A with EU, UK plug
- Ansmann 1001-0142 Battery Charger For Lead Acid 6 V UK plug
- RS PRO 2259 Battery Charger For Lead Acid 12 V 6 Cell 6, 12V 10A with UK plug
- RS PRO 2258 Battery Charger For Lead Acid 12 V 6 Cell 6, 12V 4A with UK plug
- Ansmann 1001-0094-44-520 Battery Charger For NiMH 9V AAA 4 Cell with UK plug
- Ansmann ALCT 6-24/4 Battery Charger For Lead Acid 6V 1A with EU, UK plug
