Ansmann 1001-0094-44-520 Battery Charger For 1.2V, 8.4 V, 9 V, NiMH 650 mA, AAA, AA, 9 V with UK plug, 4 NiMH
- RS Stock No.:
- 223-7473
- Mfr. Part No.:
- 1001-0094-44-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£26.26
(exc. VAT)
£31.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 10 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.26 |
*price indicative
- RS Stock No.:
- 223-7473
- Mfr. Part No.:
- 1001-0094-44-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Battery Charger | |
| Output Voltage | 1.2, 8.4, 9V | |
| Maximum Charge Current | 650mA | |
| Plug Type | UK | |
| Maximum Charging Time | 24h | |
| Compatible Battery Chemistry | NiMH | |
| Battery Charger Type | NiMH | |
| Compatible Battery Size | AAA, AA, 9 V | |
| Compatible Number of Batteries | 4 | |
| Compatible Number of Cells | 4 | |
| Maximum Output Power | 13.5W | |
| Weight | 158g | |
| Standards/Approvals | CE | |
| Maximum Input Voltage | 240V ac | |
| Model Number | 1001-0094-44-520 | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Battery Charger | ||
Output Voltage 1.2, 8.4, 9V | ||
Maximum Charge Current 650mA | ||
Plug Type UK | ||
Maximum Charging Time 24h | ||
Compatible Battery Chemistry NiMH | ||
Battery Charger Type NiMH | ||
Compatible Battery Size AAA, AA, 9 V | ||
Compatible Number of Batteries 4 | ||
Compatible Number of Cells 4 | ||
Maximum Output Power 13.5W | ||
Weight 158g | ||
Standards/Approvals CE | ||
Maximum Input Voltage 240V ac | ||
Model Number 1001-0094-44-520 | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Ansmann Battery Charger, NiMH Chemistries Charged, 350/650mA Charge Current - 1001-0094-44-520
This battery charger efficiently charges various battery sizes, including 9V, AA, and AAA, with a focus on NiMH chemistries. Its compact dimensions of 124.5x72.1x61.9mm and a weight of 158g offer a practical solution for those needing a dependable energy source for electronic devices. The charger operates with an input voltage range of 100 to 240V AC, making it suitable for use in different locations.
Features & Benefits
• Charges up to four batteries at the same time
• Compatible with NiMH rechargeable batteries
• Fast charging capability at 350mA and 650mA
• Built-in short circuit and alkaline detection features
• Compact size for easy storage and portability
Applications
• Suitable for charging multiple batteries simultaneously
• Ideal for household electronics and remote controls
• Useful for powering devices in automation and electronics
• Applicable in mechanical and electrical industries
What types and sizes of battery can be charged?
This charger is compatible with both NiMH and NiCd batteries in sizes AA, AAA and PP3 9V.
Is it suitable for worldwide use?
It supports inputs of 100 to 240V AC and 50-60Hz frequency, making it compatible with global mains systems. The mains plug is fixed.
How does the charger ensure safe operation?
The charger features a safety timer, protection against wrong polarity insertion, and detects short circuits, alkaline battery insertion and defective battery insertion to keep the user safe during operation.
How does the charger indicator work?
The LCD indicator shows battery capacity per slot in 25% steps within a battery graphic. During charging, the next bar flashes to show charging progress, and when full all 4 bars remain lit. During discharging, the bars will flash sequentially from a full battery to an empty one. If an error is detected, the top and bottom bars will flash without lighting the middle bars.
Related links
- Ansmann 1001-0094-520 Battery Charger For 1.2V 9 V AAA 9 V with EU plug, 4 Comfort Plus
- Ansmann 1001-0094-01-520 Battery Charger For 1.2V 9 V AAA AA with EU plug, 4 NiMH
- Ansmann 1001-0094-44-02520 Battery Charger For 1.2V 9 V AAA 9 V with UK plug, 4
- Ansmann 1001-0094-44-03520 Battery Charger For 1.2V 9 V AAA AA with UK plug, 4 NiMH
- Ansmann 1001-0094-44-01520 Battery Charger For 1.2V 9 V AA 9 V with UK plug, 4
- Ansmann 1001-0049-UK-1 Battery Charger For NiCd 500 mA AA with EU 4 NiMH/NiCd
- Ansmann 1001-0049-UK-2 Battery Charger For NiMH 500 mA AA with UK 4 NiMH/NiCd
- Ansmann 1001-0122 Battery Charger For LiFePO4 AAA AA with Worldwide plug, 4
