Ansmann 1001-0094-44-03520 Battery Charger For 1.2V, 8.4 V, 9 V, NiMH 650 mA, AAA, 9 V, AA with UK plug, 4 NiMH
- RS Stock No.:
- 223-7476
- Mfr. Part No.:
- 1001-0094-44-03520
- Brand:
- Ansmann
Subtotal (1 unit)*
£43.15
(exc. VAT)
£51.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.15 |
*price indicative
- RS Stock No.:
- 223-7476
- Mfr. Part No.:
- 1001-0094-44-03520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Battery Charger | |
| Output Voltage | 1.2, 8.4, 9V | |
| Maximum Charge Current | 650mA | |
| Plug Type | UK | |
| Compatible Number of Batteries | 4 | |
| Compatible Number of Cells | 4 | |
| Battery Charger Type | NiMH | |
| Maximum Charging Time | 8h | |
| Compatible Battery Chemistry | NiMH | |
| Compatible Battery Size | AAA, 9 V, AA | |
| Maximum Output Power | 13.5W | |
| Weight | 158g | |
| Standards/Approvals | CE | |
| Model Number | 1001-0094-44-03520 | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Battery Charger | ||
Output Voltage 1.2, 8.4, 9V | ||
Maximum Charge Current 650mA | ||
Plug Type UK | ||
Compatible Number of Batteries 4 | ||
Compatible Number of Cells 4 | ||
Battery Charger Type NiMH | ||
Maximum Charging Time 8h | ||
Compatible Battery Chemistry NiMH | ||
Compatible Battery Size AAA, 9 V, AA | ||
Maximum Output Power 13.5W | ||
Weight 158g | ||
Standards/Approvals CE | ||
Model Number 1001-0094-44-03520 | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
Ansmann Battery Charger, NiMH Chemistries Charged, 350/650mA Charge Current - 1001-0094-44-03520
This battery charger is designed for charging multiple rechargeable NiMH batteries, accommodating AA, AAA, and 9V battery sizes. With compact dimensions of 124.5x72.1x61.9mm and a weight of 158g, it features an efficient UK plug suitable for voltage inputs ranging from 100 to 240V. It can charge up to four cells simultaneously, making it suitable for both personal and professional use.
Features & Benefits
• Charges up to 4 rechargeable batteries at once
• Compatible with AA, AAA, and 9V battery sizes
• UK plug supports a wide range of voltage inputs
• Adjustable charge currents of 350mA and 650mA
• Integrated safety mechanisms to prevent overcharging
• 0V charge function to revive deeply discharged batteries
Applications
• Charging batteries in electronic devices
• Ideal for automation and electrical testing equipment
• Supporting hobby electronics and mechanical tools
• Utilised in portable and compact battery-operated devices
What types and sizes of battery can be charged?
This charger is compatible with both NiMH and NiCd batteries in sizes AA, AAA and PP3 9V.
Is it suitable for worldwide use?
It supports inputs of 100 to 240V AC and 50-60Hz frequency, making it compatible with global mains systems. The mains plug is fixed.
How does the charger ensure safe operation?
The charger features a safety timer, protection against wrong polarity insertion, and detects short circuits, alkaline battery insertion and defective battery insertion to keep the user safe during operation.
How does the charger indicator work?
The LCD indicator shows battery capacity per slot in 25% steps within a battery graphic. During charging, the next bar flashes to show charging progress, and when full all 4 bars remain lit. During discharging, the bars will flash sequentially from a full battery to an empty one. If an error is detected, the top and bottom bars will flash without lighting the middle bars.
Note
Includes 4x ANSMANN AA 2850mAh High Capacity NiMH batteries
Related links
- Ansmann 1001-0094-44-520 Battery Charger For 1.2V 9 V AAA 9 V with UK plug, 4 NiMH
- Ansmann 1001-0094-01-520 Battery Charger For 1.2V 9 V AAA AA with EU plug, 4 NiMH
- Ansmann 1001-0094-44-01520 Battery Charger For 1.2V 9 V AA 9 V with UK plug, 4
- Ansmann 1001-0094-44-02520 Battery Charger For 1.2V 9 V AAA 9 V with UK plug, 4
- Ansmann 1001-0094-520 Battery Charger For 1.2V 9 V AAA 9 V with EU plug, 4 Comfort Plus
- Ansmann 1001-0122 Battery Charger For LiFePO4 AAA AA with Worldwide plug, 4
- Ansmann Comfort Multi Battery Charger For 1.2V AA 9 V C, 4 NiMH
- RS PRO Battery Charger For 1.2V NiMH 9 V C AAA with EU, UK plug
