Ansmann 1001-0049-UK-2 Battery Charger For NiCd, NiMH AA, AAA 4 Cell 500mA with EU, UK plug, Batteries Included
- RS Stock No.:
- 152-250
- Mfr. Part No.:
- 1001-0049-UK-2-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£27.02
(exc. VAT)
£32.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 11 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.02 |
*price indicative
- RS Stock No.:
- 152-250
- Mfr. Part No.:
- 1001-0049-UK-2-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Sizes Charged | AA, AAA | |
| Chemistries Charged | NiCd, NiMH | |
| Number of Cells Charged | 4 | |
| Charge Current | 500mA | |
| Plug Type | EU, UK | |
| Input Voltage | 100 ⭢ 240V ac | |
| Batteries Included | Yes | |
| Model Number | 1001-0049-UK-2 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Sizes Charged AA, AAA | ||
Chemistries Charged NiCd, NiMH | ||
Number of Cells Charged 4 | ||
Charge Current 500mA | ||
Plug Type EU, UK | ||
Input Voltage 100 ⭢ 240V ac | ||
Batteries Included Yes | ||
Model Number 1001-0049-UK-2 | ||
- COO (Country of Origin):
- CN
Powerline 4 Smart with AA 2500mAh Batteries
The Powerline 4 Smart charger offers intelligent charging for NiMH AA and AAA cells in a simple to use form. With no controls to adjust or set, simply insert the batteries into the charging positions with correct polarity to begin charging. The clear and easy to understand coloured LED indication keeps the user informed as their cells are charged.
This charger features a host of protections, including Alkaline detection and safety timer, and multiple battery full detections to ensure charging is stopped when the charging cells are full. The charger offers individual monitoring of charging positions, enabling batteries of different sizes, capacities and states of charge can be charged together without issue.
This version of Powerline 4 Smart comes with a set of 4 AA 2500mAh NiMH cells, making it ideal for anyone wanting to change from non-rechargable Alkaline cells.
This charger features a host of protections, including Alkaline detection and safety timer, and multiple battery full detections to ensure charging is stopped when the charging cells are full. The charger offers individual monitoring of charging positions, enabling batteries of different sizes, capacities and states of charge can be charged together without issue.
This version of Powerline 4 Smart comes with a set of 4 AA 2500mAh NiMH cells, making it ideal for anyone wanting to change from non-rechargable Alkaline cells.
Features & Benefits
Charger for 1-4 NiMH/NiCd cells
500mA charging per slot with gentle pre-charge
Features trickle charging once battery is full to maintain charge state while the battery is left in the charger
Features 8 hour safety timer, faulty battery and alkaline battery detections
Features 0dV, -dV and maxV battery full detections
Clear red-green LED indication per charging slot
Uses changeable plug system and wide-range input for worldwide use
500mA charging per slot with gentle pre-charge
Features trickle charging once battery is full to maintain charge state while the battery is left in the charger
Features 8 hour safety timer, faulty battery and alkaline battery detections
Features 0dV, -dV and maxV battery full detections
Clear red-green LED indication per charging slot
Uses changeable plug system and wide-range input for worldwide use
The Ansmann Battery Charger has 1 multi color LED for each charging slot, it flashes 3 times red-green when power on. It has EU/UK AC Input Plug.
IP20 protection rated
Safety standard is EN60335
Safety standard is EN60335
Note
Includes 4x AA 2500mAh NiMH cells, EU and UK mains plugs
Related links
- Ansmann 1001-0049-UK-3 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included
- Ansmann 1001-0049-UK-1 Battery Charger For NiCd AAA 4 Cell 500mA with EU Batteries Included
- Ansmann 1001-0094-01-520 Battery Charger For NiMH 9V AAA 4 Cell with EU plug, Batteries Included
- Ansmann Powerline 4 Smart Battery Charger For NiCd AAA 4 Cell 500mA with EU, UK plug
- Ansmann 1001-0094-44-01520 Battery Charger For NiMH 9V AAA 4 Cell with UK plug, Batteries Included
- Ansmann 1001-0094-44-02520 Battery Charger For NiMH 9V AAA 4 Cell with UK plug, Batteries Included
- Ansmann 1001-0094-44-03520 Battery Charger For NiMH 9V AAA 4 Cell with UK plug, Batteries Included
- Ansmann Comfort Smart Battery Charger For NiMH AA Batteries Included
