Ansmann 1001-0144 Battery Charger For Lead Acid, LiFePO4 6 V, 12 V 3 → 6 Cell 1A with EU, UK plug

Subtotal (1 unit)*

£44.55

(exc. VAT)

£53.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.55

*price indicative

RS Stock No.:
152-263
Mfr. Part No.:
1001-0144-44-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Battery Sizes Charged

6 V, 12 V

Chemistries Charged

Lead Acid, LiFePO4

Number of Cells Charged

3 → 6

Charge Current

1A, 2A, 4A

Plug Type

EU, UK

Input Voltage

220 ⭢ 240V ac

Model Number

1001-0144

COO (Country of Origin):
CN

BC 6-12V / 4A Lead Acid & LiFePO4 Charger


The range of automotive battery chargers from Ansmann has been designed to offer the balance of optimal performance and long life from batteries typically used in cars, motorbikes and leisure craft. With multi-stage intelligent charging and automatic functions, plus a range of protections built-in, these chargers make a perfect companion for a broad spectrum of applications.
This version offers desulphation for the lead acid batteries charged, allowing capacity of afflicted batteries to be restored, optimised charging and additional charging modes for wide coverage. It also covers the alternative chemistry, Lithium Iron Phosphate (LiFePO4 / LFP).

Features & Benefits


10-Stage charging for Lead Acid 6V or 12V batteries, or LFP 12V batteries
Suitable for wet, maintenance free, gel and AGM type Lead Acid batteries and Lithium Iron Phosphate batteries
Automatically detects battery voltage
Features 6 selectable charging programs - max. 4A charge current
Features selectable cold temperature mode
Automatic reconditioning mode for deeply discharged or otherwise impaired batteries
IP65 rated
Clear LCD display with capacity indication
Features changeable output couplings to suit post or ring terminals
Automatic recharge when left connected - ideal for maintaining charge during storage
Protected against overcharging, reverse polarity and short circuit

The Ansmann Battery Charger has Keyhole hanger for wall attachment. It has ring terminal adapter cable and EU plug with UK Adapter.

CE Approvals
IP65 protection rated

Note

Includes clamp terminal and ring terminal output leads

Related links