Ansmann 1001-0142 Battery Charger For Lead Acid 6 V, 12 V 3 → 6 Cell 1A with EU, UK plug

Subtotal (1 unit)*

£29.94

(exc. VAT)

£35.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.94

*price indicative

RS Stock No.:
152-260
Mfr. Part No.:
1001-0142-44-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Battery Sizes Charged

6 V, 12 V

Chemistries Charged

Lead Acid

Number of Cells Charged

3 → 6

Charge Current

1A

Plug Type

EU, UK

Input Voltage

220 ⭢ 240V ac

Model Number

1001-0142

COO (Country of Origin):
CN

BC 6-12V / 1A Lead Acid Charger


The range of automotive battery chargers from Ansmann has been designed to offer the balance of optimal performance and long life from batteries typically used in cars, motorbikes and leisure craft. With multi-stage intelligent charging and automatic functions, plus a range of protections built-in, these chargers make a perfect companion for a broad spectrum of applications.
This version offers desulphation for the lead acid batteries charged, allowing capacity of afflicted batteries to be restored.

Features & Benefits


5-Stage charging for Lead Acid 6V or 12V batteries
Suitable for wet, maintenance free, gel and AGM type Lead Acid batteries
Automatically detects battery voltage
1A charge current
IP65 rated
Simple to understand bi-colour LED display
Features changeable output couplings to suit post or ring terminals
Automatic recharge when left connected - ideal for maintaining charge during storage
Protected against overcharging, reverse polarity and short circuit

The Ansmann Battery Charger has Keyhole hanger for wall attachment. It has ring terminal adapter cable and EU plug with UK Adapter.

CE Approvals
IP65 protection rated

Note

Includes clamp terminal and ring terminal output leads

Related links