Ansmann ALCT 6-24/4 Battery Charger For Lead Acid 6V 1A with EU, UK plug

Subtotal (1 unit)*

£48.06

(exc. VAT)

£57.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 12 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.06

*price indicative

RS Stock No.:
848-4453
Distrelec Article No.:
300-13-030
Mfr. Part No.:
1001-0017-UK520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Chemistries Charged

Lead Acid

Output Voltage

6 V, 12 V, 24V

Charge Current

1 A, 2 A, 4A

Plug Type

EU, UK

Number of Batteries Charged

1

Input Voltage

230V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Model Number

ALCT 6-24/4

Dimensions

210 x 63 x 46mm

Weight

570g

COO (Country of Origin):
CN

Ansmann Battery Charger, 1A/2A/4A Charge Current, 210x63x46mm - 1001-0017-UK520


This battery charger is intended for the reliable charging of lead acid batteries, making it a key component for various charging requirements. It allows users to select from voltage outputs of 6V, 12V, and 24V, catering to diverse battery needs in both professional and personal settings. Designed for automation and electrical applications, it ensures performance and ease of use, promoting effective workflows across multiple environments.

Features & Benefits


• Supports the simultaneous charging of a single lead acid battery
• Input voltage of 230V AC for convenience
• Compact dimensions of 210x63x46mm
• Lightweight design at 570g for portability

Applications


• Suitable for electro-mechanical equipment needing specific voltage outputs
• Ideal for maintaining standby power solutions
• Useful in hobbyist projects involving lead acid battery systems
• Effective for charging batteries in portable devices

How does the charging current affect battery charging time?


Higher charging currents, such as 2A or 4A, can decrease charging time compared to 1A.

Is it safe to use this charger with different voltage settings?


Yes, you can select the appropriate voltage setting to match your battery’s requirements.

Can this charger be used in various regions?


Yes, it is compatible with both EU and UK plug types.

Related links