Sato Parts Barrier Strip, 16 Contact, 11 mm Pitch, 2 Row, 250V, 20A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
645-7402
Mfr. Part No.:
ML-20-8P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Barrier Strip

Number of Contacts

16

Pitch

11mm

Orientation

Straight

Current

20A

Housing Material

Phenolic Resin

Number of Rows

2

Screw Size

M4

Termination Type - Top

Screw

Termination Type - Bottom

Screw

Voltage

250V

Series

ML-20

Standards/Approvals

No

COO (Country of Origin):
JP

11 mm Pitch Terminal Block, ML-20 Series


Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy