Sato Parts Barrier Strip, 8 Contact, 11 mm Pitch, 2 Row, 250V, 20A
- RS Stock No.:
- 645-6190
- Mfr. Part No.:
- ML-20-4P
- Brand:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 645-6190
- Mfr. Part No.:
- ML-20-4P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Barrier Strip | |
| Number of Contacts | 8 | |
| Pitch | 11mm | |
| Current | 20A | |
| Orientation | Straight | |
| Housing Material | Phenolic Resin | |
| Number of Rows | 2 | |
| Screw Size | M4 | |
| Termination Type - Top | Screw | |
| Termination Type - Bottom | Screw | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Series | ML-20 | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Barrier Strip | ||
Number of Contacts 8 | ||
Pitch 11mm | ||
Current 20A | ||
Orientation Straight | ||
Housing Material Phenolic Resin | ||
Number of Rows 2 | ||
Screw Size M4 | ||
Termination Type - Top Screw | ||
Termination Type - Bottom Screw | ||
Voltage 250V | ||
Standards/Approvals No | ||
Series ML-20 | ||
- COO (Country of Origin):
- JP
11 mm Pitch Terminal Block, ML-20 Series
Approvals
UL
Related links
- Sato Parts Barrier Strip 11 mm Pitch 250V, 20A
- Sato Parts Barrier Strip 11 mm Pitch 250V, 20A
- Sato Parts Barrier Strip 8 mm Pitch 250V, 6A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 11 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 27 mm Pitch 600V, 150A
