TE Connectivity Barrier Strip, 8 Contact, 8.26 mm Pitch, 1 Row, 150V, 300 V, 20A

Subtotal (1 pack of 45 units)*

£184.32

(exc. VAT)

£221.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£184.32£4.096

*price indicative

RS Stock No.:
476-975
Distrelec Article No.:
304-59-627
Mfr. Part No.:
3-1437648-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Barrier Strip

Number of Contacts

8

Pitch

8.26mm

Current

20A

Orientation

Right Angle

Number of Rows

1

Screw Size

4-40

Wire Size

22AWG

Termination Type - Top

Wire Clamp

Minimum Operating Temperature

0°C

Maximum Operating Temperature

105°C

Voltage

150V, 300V

Series

Buchanan 4

Length

67.58mm

Standards/Approvals

UL

COO (Country of Origin):
US
The TE Connectivity 8 Position Barrier Strip from the Buchanan 4 Series offers a robust solution for wire-to-board applications, featuring a tri-barrier design and printed circuit pin bottom termination. Designed to accommodate a centerline of 8.26 mm, it streams power efficiently, making it an optimal choice for compact electrical connections. The right-angle orientation ensures effective space utilization, while its compatibility with multiple wire sizes (12 to 22 AWG) enhances its versatility across various projects. This product’s construction promises reliability and durability, essential for any demanding electrical environment. From installation to operation, this barrier strip is built to meet the stringent requirements of contemporary electronic systems.

Engineered with a flat bottom block style for effective mounting

Ideal for board mount applications to ensure stability

Includes wire clamp combo head for secure terminations

Accommodates multiple operating voltages up to 300V

Designed for wave solder capability for enhanced manufacturing efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy