TE Connectivity Barrier Strip, 13 Contact, 320 μm Pitch, 1 Row, 150V, 20A
- RS Stock No.:
- 474-166
- Distrelec Article No.:
- 304-62-831
- Mfr. Part No.:
- 1-1437649-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£163.45
(exc. VAT)
£196.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.45 | £6.538 |
*price indicative
- RS Stock No.:
- 474-166
- Distrelec Article No.:
- 304-62-831
- Mfr. Part No.:
- 1-1437649-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 13 | |
| Product Type | Barrier Strip | |
| Pitch | 320μm | |
| Current | 20A | |
| Orientation | Vertical | |
| Contact Plating | Nickel Plated | |
| Number of Rows | 1 | |
| Maximum Operating Temperature | 265°C | |
| Voltage | 150V | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | 4PCV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 13 | ||
Product Type Barrier Strip | ||
Pitch 320μm | ||
Current 20A | ||
Orientation Vertical | ||
Contact Plating Nickel Plated | ||
Number of Rows 1 | ||
Maximum Operating Temperature 265°C | ||
Voltage 150V | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series 4PCV | ||
- COO (Country of Origin):
- TW
The TE Connectivity Versatile assembly designed to meet the rigorous demands of modern engineering applications. This product delivers a reliable solution with its robust construction and advanced design, making it ideal for a variety of projects. Its compatibility with various components ensures that engineers can seamlessly integrate it into their existing systems. With a focus on compliance, this assembly adheres to essential regulations, providing peace of mind when it comes to environmental and safety standards. Its a perfect choice for both current and future designs, showcasing a commitment to quality and performance that professionals have come to expect.
Robust assembly suitable for diverse applications
Designed with compliance to EU RoHS and REACH regulations
Low halogen content ensures safety and environmental sustainability
Wave solder capable, accommodating high-temperature requirements
Compatibility with a range of parts enhances design flexibility
Thorough documentation supports regulatory compliance needs
Exceeds standard safety thresholds for hazardous materials
Related links
- TE Connectivity Barrier Strip 320 μm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V 20A
- TE Connectivity Barrier Strip 5 mm Pitch 300V, 16A
