Sato Parts Red Female Banana Socket, 3.8 mm Connector, Solder Termination, 10A, 125V
- RS Stock No.:
- 645-8994
- Mfr. Part No.:
- T-6530-R
- Brand:
- Sato Parts
Bulk discount available
Subtotal (1 pack of 5 units)*
£30.53
(exc. VAT)
£36.635
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £6.106 | £30.53 |
| 50 - 120 | £5.916 | £29.58 |
| 125 - 245 | £5.752 | £28.76 |
| 250 + | £5.586 | £27.93 |
*price indicative
- RS Stock No.:
- 645-8994
- Mfr. Part No.:
- T-6530-R
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Colour | Red | |
| Gender | Female | |
| Termination Method | Solder | |
| Voltage Rating | 125V | |
| Current Rating | 10A | |
| Connector Size | 3.8 mm | |
| Length | 39mm | |
| Type | Banana Socket | |
| Insulation Material | Phenol | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Colour Red | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 125V | ||
Current Rating 10A | ||
Connector Size 3.8 mm | ||
Length 39mm | ||
Type Banana Socket | ||
Insulation Material Phenol | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
T Series
Related links
- Sato Parts Red Female Banana Socket Solder Termination 125V
- Sato Parts Black Female Banana Socket Solder Termination 125V
- Sato Parts Red Female Banana Socket Solder Termination 125V
- Sato Parts Red Female Binding Post Solder Termination 125V
- Sato Parts Green Female Banana Socket Solder Termination 125V
- Sato Parts Blue Female Banana Socket Solder Termination 125V
- Sato Parts Black Female Banana Socket Solder Termination 125V
- Sato Parts Orange Female Banana Socket Solder Termination 125V
