Sato Parts Black Female Banana Socket, 3.8 mm Connector, Solder Termination, 10A, 125V

Bulk discount available

Subtotal (1 pack of 5 units)*

£30.53

(exc. VAT)

£36.635

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 35 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£6.106£30.53
50 - 120£5.924£29.62
125 - 245£5.75£28.75
250 +£5.592£27.96

*price indicative

RS Stock No.:
645-8988
Mfr. Part No.:
T-6530-B
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

125V

Connector Size

3.8 mm

Current Rating

10A

Length

39mm

Type

Banana Socket

Insulation Material

Phenol

RoHS Status: Exempt

COO (Country of Origin):
JP

T Series


Related links