Sato Parts Blue Female Banana Socket, 4 mm Connector, Solder Termination, 125 V
- RS Stock No.:
- 645-8865
- Mfr. Part No.:
- T-45-BL
- Brand:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 645-8865
- Mfr. Part No.:
- T-45-BL
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Banana Socket | |
| Colour | Blue | |
| Gender | Female | |
| Current | 10A | |
| Termination Method | Solder | |
| Voltage | 125 V | |
| Connector Size | 4 mm | |
| Length | 43.2mm | |
| Insulation Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Banana Socket | ||
Colour Blue | ||
Gender Female | ||
Current 10A | ||
Termination Method Solder | ||
Voltage 125 V | ||
Connector Size 4 mm | ||
Length 43.2mm | ||
Insulation Material Polyamide | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
T Series
Related links
- Sato Parts Blue Female Binding Post Solder Termination, 125 V
- Sato Parts Black Female Banana Socket Solder Termination, 125 V
- Sato Parts Red Female Banana Socket Solder Termination, 125 V
- Sato Parts Green Female Banana Socket Solder Termination, 125 V
- Sato Parts Orange Female Banana Socket Solder Termination, 125 V
- Sato Parts Blue Male Banana Plug Solder Termination, 30 V
- Sato Parts Red Female Banana Socket Solder Termination, 125 V
- Sato Parts Blue Terminal Post 5A
