Sato Parts Red Female Banana Socket, 3.8 mm Connector, Solder Termination, 10A, 125V
- RS Stock No.:
- 645-8770
- Mfr. Part No.:
- T-375-12-R
- Brand:
- Sato Parts
Bulk discount available
Subtotal (1 pack of 5 units)*
£13.73
(exc. VAT)
£16.475
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 30 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.746 | £13.73 |
| 50 - 120 | £2.60 | £13.00 |
| 125 - 245 | £2.472 | £12.36 |
| 250 + | £2.364 | £11.82 |
*price indicative
- RS Stock No.:
- 645-8770
- Mfr. Part No.:
- T-375-12-R
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Colour | Red | |
| Gender | Female | |
| Termination Method | Solder | |
| Voltage Rating | 125V | |
| Connector Size | 3.8 mm | |
| Current Rating | 10A | |
| Length | 33.4mm | |
| Type | Banana Socket | |
| Insulation Material | PC | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Colour Red | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 125V | ||
Connector Size 3.8 mm | ||
Current Rating 10A | ||
Length 33.4mm | ||
Type Banana Socket | ||
Insulation Material PC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
T Series
Related links
- Sato Parts Red Female Banana Socket Solder Termination 125V
- Sato Parts Black Female Banana Socket Solder Termination 125V
- Sato Parts Red Female Banana Socket Solder Termination 125V
- Sato Parts Black Female Banana Socket Solder Termination 125V
- Sato Parts Red Female Binding Post Solder Termination 125V
- Sato Parts Green Female Banana Socket Solder Termination 125V
- Sato Parts Blue Female Banana Socket Solder Termination 125V
- Sato Parts Black Female Binding Post Solder Termination 125V
