Schutzinger Red Female Banana Connector, 4 mm Connector, Screw Termination, 32A, Nickel Plating
- RS Stock No.:
- 609-419
- Mfr. Part No.:
- RS SURB 2112 Ni / RT
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£2.34
(exc. VAT)
£2.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.34 |
| 10 - 24 | £2.15 |
| 25 + | £1.90 |
*price indicative
- RS Stock No.:
- 609-419
- Mfr. Part No.:
- RS SURB 2112 Ni / RT
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Red | |
| Gender | Female | |
| Termination Method | Screw | |
| Current Rating | 32A | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Red | ||
Gender Female | ||
Termination Method Screw | ||
Current Rating 32A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety adapter fits securely into all 4 mm diameter sockets, fully covering the socket head for enhanced safety. It ensures compatibility with safety measuring leads featuring rigid sleeves. By tightening a locking screw (SW 1.5) into the splay plug, the adapter locks firmly onto the socket, preventing removal without tools. This provides a secure and tamper-resistant connection.
Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature
Polyamide insulation
-25 °C to +80 °C operating temperature
Related links
- Schutzinger Black Female Banana Connector Screw Termination Nickel Plating
- Schutzinger Red Female Banana Socket Screw Termination 1000V, Nickel Plating
- Schutzinger Red Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Red Female Banana Socket PC Pin Termination 1000V, Nickel Plating
- Schutzinger Red Female Banana Coupler Solder Termination 33 V ac Nickel Plating
- Schutzinger Red Female Banana Connector M4 Thread Termination 1.5 kV dc 600 V dc,
- Schutzinger Red Female Banana Connector Tab Termination 600V, Nickel Plating
- Schutzinger Red Female Banana Socket 32A 70V dc, Nickel Plating