Schutzinger Black Female Banana Connector, 4 mm Connector, Screw Termination, 32A, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

£2.34

(exc. VAT)

£2.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.34
10 - 24£2.15
25 +£1.90

*price indicative

RS Stock No.:
609-420
Mfr. Part No.:
RS SURB 2112 Ni / SW
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Black

Gender

Female

Termination Method

Screw

Connector Size

4 mm

Current Rating

32A

Contact Plating

Nickel

COO (Country of Origin):
DE
The Schutzinger Safety adapter fits securely into all 4 mm diameter sockets, fully covering the socket head for enhanced safety. It ensures compatibility with safety measuring leads featuring rigid sleeves. By tightening a locking screw (SW 1.5) into the splay plug, the adapter locks firmly onto the socket, preventing removal without tools. This provides a secure and tamper-resistant connection.

Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature

Related links