TE Connectivity White Electrical Test & Measurement Accessory, Gold Plating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
475-363
Distrelec Article No.:
304-53-490
Mfr. Part No.:
1-380736-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Colour

White

Product Type

Electrical Test & Measurement Accessory

Contact Plating

Gold

Contact Material

Brass

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity test probe receptacle is engineered for exceptional performance and reliability, making it an ideal solution for modern electronic applications. Featuring a robust gold (Au) plating, the receptacle enhances conductivity while mitigating the risk of corrosion over time. Designed for seamless integration into cable-to-board configurations, it accommodates various circuit designs, ensuring versatility for power and signal applications. With a compact profile height of just 5.84 mm, this receptacle offers an efficient footprint for densely populated circuit boards. The durable construction not only supports reliability in critical environments but also aligns with stringent compliance standards such as EU RoHS and REACH regulations. Whether you're working on prototyping or large-scale production, this test probe receptacle stands out for its prowess in facilitating secure and efficient electrical connections.

Utilises a side entry design for enhanced versatility in installation

Mechanical attachment guarantees robust mounting on printed circuit boards

Wave solder capability allows effective thermal processes, simplifying assembly

Low halogen content ensures compliance with environmental standards

Operates efficiently within a broad temperature range of -55 to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy