Geberit Steel Push-in Push-in Ball, 42 mm 16 bar, Ball Valve

Image representative of range

Subtotal (1 unit)*

£242.94

(exc. VAT)

£291.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£242.94

*price indicative

RS Stock No.:
913-972
Mfr. Part No.:
94957
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Ball Valve

Inlet Connection Type

Push-in

Outlet Connection Type

Push-in

Valve Type

Ball

Inlet Port Size

42 mm

Outlet Port Size

42 mm

Body Material

Steel

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

95°C

Handle Material

Steel

Standards/Approvals

EN 13828

Series

9495

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

The Geberit Stainless steel ball valve with actuator lever is designed for efficient fluid control, ensuring reliable operation in a variety of applications, from potable water systems to rainwater management.

Operating temperature range of -20 to +95 °C

Replaceable upper part for easy maintenance

Ball MADE of Durable PPSU for longevity

Upper part caulk composed of EPDM for watertight sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy