Geberit Steel Push-in Push-in Ball, 88.9 mm 16 bar, Ball Valve

Image representative of range

Subtotal (1 unit)*

£1,165.77

(exc. VAT)

£1,398.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,165.77

*price indicative

RS Stock No.:
913-965
Mfr. Part No.:
50788
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Outlet Connection Type

Push-in

Valve Type

Ball

Inlet Connection Type

Push-in

Product Type

Ball Valve

Inlet Port Size

88.9 mm

Outlet Port Size

88.9 mm

Body Material

Steel

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-25°C

Handle Material

Steel

Maximum Operating Temperature

180°C

Standards/Approvals

EN 10088

Series

5078

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

The Geberit Ball valve with actuator lever is a flanged product designed for efficient control of fluid flow in various systems. Its robust construction ensures longevity and reliable performance in demanding applications.

Operating temperature range of -25 to +180 °C for versatile use

Manufactured from CrNiMo steel 1.4401 for enhanced durability

Section seal and flange MADE of PTFE to prevent leaks

Compatible with motor fuels like diesel for broad application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy