Geberit Steel Push-in Push-in Ball, 28 mm 16 bar, Ball Valve
- RS Stock No.:
- 913-970
- Mfr. Part No.:
- 94955
- Brand:
- Geberit
Image representative of range
Subtotal (1 unit)*
£159.20
(exc. VAT)
£191.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.20 |
*price indicative
- RS Stock No.:
- 913-970
- Mfr. Part No.:
- 94955
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Outlet Connection Type | Push-in | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Push-in | |
| Valve Type | Ball | |
| Inlet Port Size | 28 mm | |
| Outlet Port Size | 28 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | EN 13828 | |
| Series | 9495 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Outlet Connection Type Push-in | ||
Product Type Ball Valve | ||
Inlet Connection Type Push-in | ||
Valve Type Ball | ||
Inlet Port Size 28 mm | ||
Outlet Port Size 28 mm | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Handle Material Steel | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals EN 13828 | ||
Series 9495 | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
The Geberit Stainless steel ball valve with actuator lever is designed for efficient operation in fluid systems, featuring robust construction suitable for various fluid handling applications, ensuring reliability under pressure and temperature variations.
Lever fastening with screw ensures secure operation
Operating temperature range of -20 to +95 °C supports diverse applications
Replaceable upper part allows for easy maintenance
Suitable for cooling and heating water with or without antifreeze agent
Related links
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Stainless Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Brass Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 10 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 40 bar, Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Stainless Steel Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Polyvinyl Chloride Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
