Geberit Brass Push-in Push-in Ball, 32 mm 16 bar, Ball Valve

Image representative of range

Subtotal (1 unit)*

£99.79

(exc. VAT)

£119.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.79

*price indicative

RS Stock No.:
914-012
Mfr. Part No.:
94966
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Valve Type

Ball

Product Type

Ball Valve

Inlet Connection Type

Push-in

Outlet Connection Type

Push-in

Inlet Port Size

32 mm

Outlet Port Size

32 mm

Body Material

Brass

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Handle Material

Brass

Standards/Approvals

EN 13828

Series

9496

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

The Geberit Ball valve is designed for controlling the flow of fluids within heating and cooling systems. Its robust construction ensures reliable performance across a range of temperatures and conditions.

Operating temperature ranges from -20 to +120°C

Made from brass, chrome-plated for enhanced durability

Includes a pressing indicator for secure installation

Compatible with Geberit Mapress Carbon Steel and Copper installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy