Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- RS Stock No.:
- 913-968
- Mfr. Part No.:
- 94953
- Brand:
- Geberit
Image representative of range
Subtotal (1 unit)*
£125.62
(exc. VAT)
£150.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.62 |
*price indicative
- RS Stock No.:
- 913-968
- Mfr. Part No.:
- 94953
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Outlet Connection Type | Push-in | |
| Valve Type | Ball | |
| Inlet Connection Type | Push-in | |
| Product Type | Ball Valve | |
| Inlet Port Size | 18 mm | |
| Outlet Port Size | 18 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | EN 13828 | |
| Series | 9495 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Outlet Connection Type Push-in | ||
Valve Type Ball | ||
Inlet Connection Type Push-in | ||
Product Type Ball Valve | ||
Inlet Port Size 18 mm | ||
Outlet Port Size 18 mm | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Handle Material Steel | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals EN 13828 | ||
Series 9495 | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
The Geberit Stainless steel ball valve offers efficient control for fluid flow, designed with an actuator lever for operational ease. It ensures reliability across varied temperature applications, making it Ideal for both heating and cooling systems.
Lever fastening with screw for secure operation
Replaceable upper part extends product lifespan
Operating temperature range from -20 to +95 °C accommodates diverse applications
Constructed from CrNiMo steel 1.4401, ensuring durability and resistance
Related links
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Stainless Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 10 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 40 bar, Ball Valve
- Geberit Brass Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Steel Push-in Threaded Ball Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Stainless Steel Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
