Geberit Steel Push-in Push-in Ball, 35 mm 16 bar, Ball Valve

Image representative of range

Subtotal (1 unit)*

£209.69

(exc. VAT)

£251.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.69

*price indicative

RS Stock No.:
912-044
Mfr. Part No.:
92104
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Valve Type

Ball

Product Type

Ball Valve

Inlet Connection Type

Push-in

Outlet Connection Type

Push-in

Inlet Port Size

35 mm

Outlet Port Size

35 mm

Body Material

Steel

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-20°C

Handle Material

Steel

Maximum Operating Temperature

120°C

Standards/Approvals

EN 10088

Series

9210

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

The Geberit Stainless steel ball valve with actuator lever is designed for precise control and reliability in fluid handling applications, catering specifically to heating and cooling systems.

Operating temperature range from -20 to +120 °C for versatile use

Constructed from CrNiMo steel 1.4401 for durability and corrosion resistance

Features a spindle caulk MADE from PTFE to ensure a secure seal

Meets TA Air VDI 2440 requirements for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy