Festo High Alloy Stainless Steel Flange, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£498.47

(exc. VAT)

£598.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£498.47

*price indicative

RS Stock No.:
851-856
Mfr. Part No.:
VZBC-A-25-FF-40-22-F0405-V4V4T-PB60
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Connection Type

Flange

Product Type

Process Ball Valve

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 25

Body Material

High Alloy Stainless Steel

Flow Factor Kv

71.5m³/h

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo ball valve unit operates as a 2-way control element designed primarily for pneumatic applications. Its robust construction ensures reliable functionality across various environments, supporting a wide range of media types and operating conditions.

Designed for inline installation with a soft sealing principle

Operates under pressures from 0.55 MPa to 0.8 MPa

Compatible with compressed air, inert gases, and NEUTRAL fluids

Features a switching position indicator aligned with flow direction

Corrosion-resistant housing MADE of high-alloy stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy