Parker Stainless Steel Ball, 6 mm 500 bar, Ball Valve
- RS Stock No.:
- 836-860
- Mfr. Part No.:
- KH06L71X
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£237.97
(exc. VAT)
£285.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.97 |
*price indicative
- RS Stock No.:
- 836-860
- Mfr. Part No.:
- KH06L71X
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Port Size | 6 mm | |
| Outlet Port Size | 6 mm | |
| Body Material | Stainless Steel | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Outlet Port Gender | Male | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Maximum Operating Pressure | 500 bar | |
| Series | Light | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Port Size 6 mm | ||
Outlet Port Size 6 mm | ||
Body Material Stainless Steel | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -30°C | ||
Outlet Port Gender Male | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Maximum Operating Pressure 500 bar | ||
Series Light | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2/2-way ball valve designed to either interrupt or facilitate medium flow, enhancing system safety with optional locking devices, ensuring reliable operation worldwide.
Excellent sealing and easy operation improve hydraulic system safety
Consistent quality guarantees safety across the hydraulic unit
Available in steel and stainless steel, catering to diverse customer needs
High corrosion protection extends product lifecycle
Related links
- Parker Stainless Steel Ball 500 bar, Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Ball 500 bar, Ball Valve
- Parker Stainless Steel Compression Compression, Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
