Parker Steel Female BSPP Female BSPP Ball, G 1-1/4 500 bar, Ball Valve
- RS Stock No.:
- 836-873
- Mfr. Part No.:
- KH11/4DN25CFX
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£179.35
(exc. VAT)
£215.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.35 |
*price indicative
- RS Stock No.:
- 836-873
- Mfr. Part No.:
- KH11/4DN25CFX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Outlet Connection Type | Female BSPP | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Female BSPP | |
| Inlet Port Size | G 1-1/4 | |
| Outlet Port Size | G 1-1/4 | |
| Body Material | Steel | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Maximum Operating Pressure | 500 bar | |
| Series | KH1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Outlet Connection Type Female BSPP | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Connection Type Female BSPP | ||
Inlet Port Size G 1-1/4 | ||
Outlet Port Size G 1-1/4 | ||
Body Material Steel | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Handle Material Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Maximum Operating Pressure 500 bar | ||
Series KH1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker ball valve facilitates or interrupts medium flow efficiently, ensuring system safety with optional locking devices to prevent unauthorised access. Perfectly designed for general industrial use, it guarantees operational integrity.
Excellent sealing and easy operation enhance hydraulic system safety
Consistent quality ensures reliable operation of the entire hydraulic unit
Available in steel and stainless steel with a variety of Seals to meet specific needs
High corrosion protection extends product life-cycle
Related links
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Sferaco Brass Female BSP Female BSP Ball Valve
- Parker Steel Ball 500 bar, Ball Valve
- Parker Stainless Steel Ball 500 bar, Ball Valve
