Parker Stainless Steel Female BSPP Female BSPP Ball, G 1-1/2 500 bar, Ball Valve
- RS Stock No.:
- 836-187
- Mfr. Part No.:
- KH11/271X
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£1,417.75
(exc. VAT)
£1,701.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,417.75 |
*price indicative
- RS Stock No.:
- 836-187
- Mfr. Part No.:
- KH11/271X
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Valve Type | Ball | |
| Inlet Connection Type | Female BSPP | |
| Outlet Connection Type | Female BSPP | |
| Product Type | Ball Valve | |
| Inlet Port Size | G 1-1/2 | |
| Outlet Port Size | G 1-1/2 | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 100°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | KH11 | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Valve Type Ball | ||
Inlet Connection Type Female BSPP | ||
Outlet Connection Type Female BSPP | ||
Product Type Ball Valve | ||
Inlet Port Size G 1-1/2 | ||
Outlet Port Size G 1-1/2 | ||
Body Material Stainless Steel | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 100°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals DIN ISO 8434 | ||
Series KH11 | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2/2-way ball valve designed to manage medium flow effectively, providing safety and control for various industrial applications. It offers optional locking features to prevent unauthorised usage.
Excellent sealing and easy operation enhance overall hydraulic system safety
Consistent quality ensures the reliability of the entire hydraulic unit
Available in steel and stainless steel with a wide selection of seal materials
High corrosion protection extends product lifespan
Related links
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Stainless Steel Ball 500 bar, Ball Valve
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupling
