Parker Stainless Steel Ball, 10 mm 500 bar, Ball Valve

Image representative of range

Subtotal (1 unit)*

£1,033.78

(exc. VAT)

£1,240.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,033.78

*price indicative

RS Stock No.:
836-826
Mfr. Part No.:
KH38S71X
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Ball Valve

Valve Type

Ball

Inlet Port Size

10 mm

Outlet Port Size

10 mm

Body Material

Stainless Steel

Inlet Port Gender

Male

Outlet Port Gender

Male

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Handle Material

Stainless Steel

Standards/Approvals

DIN ISO 8434

Maximum Operating Pressure

500 bar

Series

Heavy

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker 2/2-way ball valve designed to manage medium flow effectively. Engineered for global use, it includes safety features to prevent unauthorised operation and enhance system integrity.

Excellent sealing and straightforward operation ensure overall hydraulic system safety

Consistent quality contributes to the reliability of the hydraulic unit

Available in steel and stainless steel, satisfying diverse customer material requirements

High corrosion protection enhances product lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy