Parker Steel Ball, 6 mm 500 bar, Ball Valve
- RS Stock No.:
- 836-835
- Mfr. Part No.:
- KH06LCFX
- Brand:
- Parker
Subtotal (1 unit)*
£49.30
(exc. VAT)
£59.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.30 |
*price indicative
- RS Stock No.:
- 836-835
- Mfr. Part No.:
- KH06LCFX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 6 mm | |
| Outlet Port Size | 6 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Handle Material | Steel | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | Light | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 6 mm | ||
Outlet Port Size 6 mm | ||
Body Material Steel | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Handle Material Steel | ||
Standards/Approvals DIN ISO 8434 | ||
Series Light | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2/2-way ball valve effectively controls medium flow, offering reliable operation and optional locking mechanisms to enhance safety against unauthorised access. Its robust design ensures durability across various environments.
Excellent sealing and straightforward operation enhance overall hydraulic safety
Consistent quality of 2/2-way ball valves guarantees operational reliability
Available in steel and stainless steel, allowing for tailored customer solutions
High corrosion protection extends product lifespan and reliability
Related links
- Parker Steel Ball 500 bar, Ball Valve
- Parker Stainless Steel Ball 500 bar, Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Hydraulic Ball Valve, KH12LCFX
