Parker Stainless Steel Female BSPP Female BSPP Ball, G 1/4 500 bar, Ball Valve
- RS Stock No.:
- 836-824
- Mfr. Part No.:
- KH1/471X
- Brand:
- Parker
Subtotal (1 unit)*
£201.35
(exc. VAT)
£241.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.35 |
*price indicative
- RS Stock No.:
- 836-824
- Mfr. Part No.:
- KH1/471X
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Valve Type | Ball | |
| Outlet Connection Type | Female BSPP | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Female BSPP | |
| Inlet Port Size | G 1/4 | |
| Outlet Port Size | G 1/4 | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | DIN ISO 8434 | |
| Maximum Operating Pressure | 500 bar | |
| Series | KH1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Valve Type Ball | ||
Outlet Connection Type Female BSPP | ||
Product Type Ball Valve | ||
Inlet Connection Type Female BSPP | ||
Inlet Port Size G 1/4 | ||
Outlet Port Size G 1/4 | ||
Body Material Stainless Steel | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals DIN ISO 8434 | ||
Maximum Operating Pressure 500 bar | ||
Series KH1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2/2-way ball valve designed to manage the flow of mediums, providing reliable control in various operational scenarios. This valve can be fitted with a locking device to enhance system safety.
Excellent sealing and easy operation ensure hydraulic system safety
Consistent quality guarantees the overall safety of the hydraulic unit
Available in both steel and stainless steel for material versatility
High corrosion protection effectively extends product life-cycle
Related links
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Phosphate Steel Hydraulic Ball Valve, KH1/4CFX G
- Parker Phosphate Steel Hydraulic Ball Valve, KH1/2CFX G
- Parker Stainless Steel Ball 500 bar, Ball Valve
