Parker Stainless Steel Ball, 16 mm 500 bar, Ball Valve

Image representative of range

Subtotal (1 unit)*

£271.65

(exc. VAT)

£325.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£271.65

*price indicative

RS Stock No.:
836-188
Mfr. Part No.:
KH16S71X
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Ball Valve

Valve Type

Ball

Inlet Port Size

16 mm

Outlet Port Size

16 mm

Body Material

Stainless Steel

Inlet Port Gender

Male

Minimum Operating Temperature

-30°C

Outlet Port Gender

Male

Handle Material

Stainless Steel

Maximum Operating Temperature

100°C

Standards/Approvals

DIN ISO 8434

Maximum Operating Pressure

500 bar

Series

Heavy

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker 2/2-way ball valve designed to interrupt or facilitate the medium flow, ensuring safety with optional locking devices. Its construction supports reliability and performance across multiple applications.

Excellent sealing and easy operation enhance the safety of the hydraulic system

Consistent quality guarantees the protection of the entire hydraulic unit

Available in steel and stainless steel with a variety of Seals to meet customer needs

High corrosion protection extends the product's life-cycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy