Parker Stainless Steel Ball, 10 mm 500 bar, Ball Valve
- RS Stock No.:
- 836-839
- Mfr. Part No.:
- KH10L71X
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£261.51
(exc. VAT)
£313.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.51 |
*price indicative
- RS Stock No.:
- 836-839
- Mfr. Part No.:
- KH10L71X
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Port Size | 10 mm | |
| Outlet Port Size | 10 mm | |
| Body Material | Stainless Steel | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Maximum Operating Pressure | 500 bar | |
| Series | Light | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Port Size 10 mm | ||
Outlet Port Size 10 mm | ||
Body Material Stainless Steel | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -30°C | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Maximum Operating Pressure 500 bar | ||
Series Light | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2/2-way ball valve designed to manage medium flow, ensuring safety and reliability within hydraulic systems. Its locking device option further enhances security against unauthorized operation.
Excellent sealing and easy operation enhance overall hydraulic system safety
Consistent quality of valves guarantees performance across hydraulic units
Available in steel and stainless steel, offering varied seal options like NBR and POM
High corrosion protection extends the lifespan of the product
Related links
- Parker Stainless Steel Ball 500 bar, Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Ball 500 bar, Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Compression Compression, Ball Valve
