NTN 7202B 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- RS Stock No.:
- 722-580
- Mfr. Part No.:
- 7202B
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£18.81
(exc. VAT)
£22.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £18.81 |
*price indicative
- RS Stock No.:
- 722-580
- Mfr. Part No.:
- 7202B
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 4350N | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9250N | |
| Bore Type | Round | |
| Series | 720 | |
| Limiting Speed | 25000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Plain | |
| Model Number | 7202B | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 4350N | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Dynamic Load Rating 9250N | ||
Bore Type Round | ||
Series 720 | ||
Limiting Speed 25000rpm | ||
Bearing Type Angular Contact | ||
Race Type Plain | ||
Model Number 7202B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed to support both radial and axial loads, providing high precision and reliability. With a 40° contact angle, it ensures optimal load distribution for demanding applications. The pressed steel cage provides durability and smooth operation. Suitable for a wide range of industrial uses, this bearing maintains high performance even in extreme temperatures.
Contact angle of 40° for optimal load distribution
Pressed steel cage ensures durability and smooth operation
Radial clearance class CN for standard radial clearance
Ideal for both radial and axial load support
Related links
- RS PRO 7202B 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- NTN 7202BG 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SKF 7202 BEP 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SKF 7202 BE-2RZP 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- NSK 7202CTRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SKF 7202 CDGA/P4A 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- NSK 7202A5TRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- RS PRO 6202-2Z 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width

