NTN 7200B 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- RS Stock No.:
- 722-578
- Mfr. Part No.:
- 7200B
- Brand:
- NTN
Subtotal (1 unit)*
£18.74
(exc. VAT)
£22.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.74 |
*price indicative
- RS Stock No.:
- 722-578
- Mfr. Part No.:
- 7200B
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2520N | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 55000N | |
| Series | 720 | |
| Bore Type | Round | |
| Limiting Speed | 32000rpm | |
| Race Type | Plain | |
| Bearing Type | Angular Contact | |
| Model Number | 7200B | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2520N | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 55000N | ||
Series 720 | ||
Bore Type Round | ||
Limiting Speed 32000rpm | ||
Race Type Plain | ||
Bearing Type Angular Contact | ||
Model Number 7200B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed to support both radial and axial loads, providing high precision and reliability. With a 40° contact angle, it ensures optimal load distribution for demanding applications. The pressed steel cage provides durability and smooth operation. Suitable for a wide range of industrial uses, this bearing maintains high performance even in extreme temperatures.
Contact angle of 40° for optimal load distribution
Pressed steel cage ensures durability and smooth operation
Radial clearance class CN for standard radial clearance
Ideal for both radial and axial load support
Related links
- RS PRO 7200B 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- SKF 7200 BE 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- SKF 7200 BECBP 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- FAG 7200-B-XL-TVP 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- FAG 7200-B-XL-2RS-TVP 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- FAG 7200-B-XL-2RS-TVP-UL 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- FAG 30/6-B-2Z-TVH-HLC 2 Row Ball Bearing - 6 mm ID, 17 mm OD 9 mm Race Width
- NTN 7906UCG/GNP42 Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width

