SNR 62207EE 1 Row Bearing Kit - 35 mm ID, 72 mm OD

Image representative of range

Subtotal (1 unit)*

£41.54

(exc. VAT)

£49.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.54

*price indicative

RS Stock No.:
722-537
Mfr. Part No.:
62207EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

21mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

15.3kN

Internal Clearance

CN

Dynamic Load Rating

27.1kN

Series

6220

Bore Type

Deep Groove

Limiting Speed

6400rpm

Bearing Type

Deep Groove

Flange Outside Diameter

72mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is engineered to provide superior performance and reliability in various industrial applications. Designed for radial contact, this bearing features a pressed steel cage and contact Seals on both sides, ensuring Durable operation and longevity. With a robust internal diameter of 40 mm and external diameter of 68 mm, it is Ideal for demanding conditions. The product’s excellent load handling capabilities make it suitable for both dynamic and static conditions, effectively minimising friction and wear, while ensuring smooth rotation.

Deep groove design ensures optimal performance under radial and axial loads

Pressed steel cage enhances the stability and structure of the bearing

Contact Seals on both sides protect against contaminants, ensuring durability

Dynamic load rating supports heavy loads while reducing wear

Robust static load rating ensures reliability even under stationary conditions

Low friction design optimises machine efficiency and reduces energy consumption

Multi-functional in various applications, making it a versatile choice for engineers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy