SNR 62207EEC3 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- RS Stock No.:
- 704-899
- Mfr. Part No.:
- 62207EEC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£41.59
(exc. VAT)
£49.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.59 |
*price indicative
- RS Stock No.:
- 704-899
- Mfr. Part No.:
- 62207EEC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 15.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 27.1kN | |
| Series | 6220 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 6400rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 15.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 27.1kN | ||
Series 6220 | ||
Bore Type Deep Groove | ||
Limiting Speed 6400rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is meticulously engineered to provide reliable performance in various applications. Designed for radial contact, this bearing features a pressed steel cage and contact Seals on both sides, ensuring optimal durability and efficiency. With an inner diameter of 35 mm and an outer diameter of 72 mm, it effortlessly accommodates different shaft sizes while maintaining precision. The innovative design promotes smooth operation and reduces the risk of wear, making it an Ideal choice for demanding environments. Whether in industrial machinery or automotive components, this bearing stands out for its robust specifications and performance traits, ensuring longevity and dependability.
Robust construction with a pressed steel cage enhances durability
Radial contact design optimises load handling capabilities
Contact Seals on both sides provide superior protection from contaminants
Internal diameter of 35 mm and outer diameter of 72 mm for versatile fitting
Mass of 0.38 kg ensures stability during operation
Dynamic load rating of 27,100,000 mN supports high-performance applications
Fatigue limit load of 700,000 mN extends service life under heavy cycling
Mechanical limit speed of 38,400 °/s facilitates high-speed applications
Minimum operating temperature of -30°C ensures performance in colder environments
Comprehensive frequency ratings enhance operational efficiency
Related links
- SNR 6207ZZC4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207N 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NRZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NREE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207EEC4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207Z 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NRZZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 62207EE 1 Row Bearing Kit - 35 mm ID, 72 mm OD

