SNR 6200C3 1 Row Ball Bearing - 10 mm ID, 30 mm OD

Image representative of range

Subtotal (1 unit)*

£2.77

(exc. VAT)

£3.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.77

*price indicative

RS Stock No.:
706-987
Mfr. Part No.:
6200C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

2650N

Dynamic Load Rating

6.3kN

Series

620

Bore Type

Round

Limiting Speed

3834rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for versatile performance in various applications requiring radial contact. Built with a pressed steel cage and an open design, this bearing offers robust functionality in environments where reliability is paramount. Featuring an internal diameter of 10 mm and an external diameter of 30 mm, it combines Compact dimensions with impressive load capacities. With a radial clearance class of C3, this bearing ensures optimal operation across a range of conditions, accommodating both dynamic and static loads efficiently. Ideal for those seeking a reliable solution, The SNR bearing delivers outstanding performance to meet demanding industrial needs.

Fatigue limit load of 120,000 mN enhances longevity under cyclic stresses

Reference thermal speed of 138,000 °/s optimises running conditions

Mechanical limit speed of 251,999.999 °/s supports high-speed applications

Minimum operating temperature of -40°C and maximum of 120°C for flexibility

Min shoulder diameter of 14 mm facilitating secure positioning

Max shoulder diameter on outer ring of 26 mm for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy