SNR 6200FT150ZZ 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- RS Stock No.:
- 706-974
- Mfr. Part No.:
- 6200FT150ZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£9.83
(exc. VAT)
£11.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £9.83 |
*price indicative
- RS Stock No.:
- 706-974
- Mfr. Part No.:
- 6200FT150ZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 26kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 6.3kN | |
| Series | 6200F | |
| Bore Type | Round | |
| Limiting Speed | 25000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 26kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 6.3kN | ||
Series 6200F | ||
Bore Type Round | ||
Limiting Speed 25000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high-performance applications, featuring a robust design that supports radial loads efficiently. This exceptional bearing employs a pressed steel cage and is equipped with shields on both sides, making it Ideal for use in challenging environments and applications that require durability and high-temperature resistance up to 150°C. With a Compact internal diameter of 10 mm and external diameter of 30 mm, it provides versatility for various machinery, ensuring optimal operation. Its unique construction enhances reliability and performance, making it a dependable choice for industrial and commercial applications alike.
Robust pressed steel cage designed for longevity and strength
Shields on both sides protect against contamination and prolong service life
Operates efficiently in high-temperature environments, with a maximum limit of 150°C
Compact design with an internal diameter of 10 mm allows for versatile application
Static load capacity of 2,600,000 mN ensures stability under heavy loads
Dynamic load capacity of 6,300,000 mN optimises performance in dynamic applications
Low mass of 0.033 kg supports lightweight assemblies without compromising durability
Noise performance enhances operational efficiency in precision machinery
Related links
- SNR 6200C3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200FT150 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200ZZ 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200EEC3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR S6200EEFD 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200ZZC3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SNR 4200A 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD

