SNR 6200 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD

Image representative of range

Subtotal (1 unit)*

£2.64

(exc. VAT)

£3.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 105 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.64

*price indicative

RS Stock No.:
732-774
Mfr. Part No.:
6200
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

2.65kN

Dynamic Load Rating

6.3kN

Bore Type

Round

Series

62

Limiting Speed

42000rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

30mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearing is engineered to deliver unparalleled performance in a wide range of applications. This versatile bearing is designed for radial contact, incorporating a pressed steel cage and sealed on both sides for reliable operation. With its robust structure and materials, it excels in demanding environments, ensuring long-lasting durability and reduced maintenance requirements. Suitable for various machinery, the bearings are adept at handling both radial and axial loads, making them an essential component in any engineering setup. Their Compact design and efficient load capabilities further enhance the overall efficiency of systems, providing a significant advantage to users.

Exclusive radial contact design optimises load distribution

Robust pressed steel cage enhances structural integrity

Sealed on both sides for superior protection against contaminants

Compact size ensures integration into tight spaces without hindering performance

Exceptional dynamic load capacity supports high speed applications

Minimal maintenance requirements extend operational life

Tailored for various industrial applications enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy