SNR 6202HVZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD

Image representative of range

Subtotal (1 unit)*

£13.01

(exc. VAT)

£15.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.01

*price indicative

RS Stock No.:
706-981
Mfr. Part No.:
6202HVZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

11mm

Ball Material

Steel

Cage Material

Polyamide

End Type

Shielded

Number of Rows

1

Static Load Rating

3750N

Internal Clearance

C3

Dynamic Load Rating

8100N

Series

6202H

Bore Type

Round

Limiting Speed

29000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR single row deep groove ball bearing is engineered for high-speed applications, ensuring optimal performance in various demanding operational environments. This ball bearing features a pressed polyamide cage with shields on both sides, offering enhanced protection against contaminants while maintaining smooth operation. Designed with precision, it caters to a range of mechanical requirements, including robust radial contact and efficient load distribution. The bearing's Compact dimensions, along with its favourable mass of 0.045 kg, make it an Ideal choice for a variety of machinery and equipment that rely on precision and durability.

Single row design allows for high-speed operation

Pressed polyamide cage enhances durability and reliability

Shields on both sides provide protection against dirt and debris

Radial clearance class C3 accommodates expansion and load variations

Lightweight at 0.045 kg for easy installation and handling

Dynamic load capacity of 8,100,000 mN supports heavy-duty applications

Fatigue limit load of 170,000 mN ensures long-lasting performance

Mechanical limit speed of 174,000 °/s optimises rotational performance

Efficient bearing frequencies support smooth operation in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy