SNR 6202FT150 1 Row Ball Bearing - 15 mm ID, 35 mm OD

Image representative of range

Subtotal (1 unit)*

£25.46

(exc. VAT)

£30.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.46

*price indicative

RS Stock No.:
706-978
Mfr. Part No.:
6202FT150
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

11mm

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

375kN

Internal Clearance

C3

Dynamic Load Rating

8.1kN

Bore Type

Round

Series

6202F

Limiting Speed

14000rpm

Bearing Type

Ball

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for efficient rotational performance in a variety of applications. Designed with precision, it boasts a pressed steel cage and contact Seals on both sides, making it Ideal for high-load environments. Providing a radial contact solution, this bearing supports operating temperatures up to 150°C, ensuring resilience and longevity in demanding conditions. With a dynamic load capacity of 8,100,000 mN, it is built to withstand significant stress while maintaining smooth operation, making it essential for machinery that requires reliable and Durable components.

Precision-engineered for optimal load distribution and smooth operation

Pressed steel cage enhances structural integrity and durability

Contact Seals on both sides prevent contamination and retain lubrication

Radial contact design promotes efficient performance in various applications

Dynamic load capacity of 8,100,000 mN ensures reliability under high stress

Operating temperature range accommodates environments up to 150°C, ensuring versatility

Fit for diverse industrial applications with proven performance metrics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy