SNR 6001FT150 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 706-961
- Mfr. Part No.:
- 6001FT150
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£23.59
(exc. VAT)
£28.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.59 |
*price indicative
- RS Stock No.:
- 706-961
- Mfr. Part No.:
- 6001FT150
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 237kN | |
| Dynamic Load Rating | 5.4kN | |
| Series | 6001F | |
| Bore Type | Round | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 237kN | ||
Dynamic Load Rating 5.4kN | ||
Series 6001F | ||
Bore Type Round | ||
Limiting Speed 17000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR single row deep groove ball bearing is expertly designed for efficient performance in various applications up to 150°C. With its pressed steel cage and contact Seals on both sides, this bearing provides enhanced durability and reliability, ensuring optimal radial contact. Engineered for precision, it caters to the needs of demanding environments, making it an Ideal choice for both industrial and commercial applications. The Compact dimensions and robust construction offer a versatile solution for machinery requiring dependable bearing support.
Robust pressed steel cage ensures durability and longevity
Contact Seals on both sides provide protection against contaminants
Designed for applications operating at temperatures up to 150°C
Compact size facilitates easy installation in limited spaces
Offers enhanced radial contact for improved load distribution
Optimised for high-speed applications with a mechanical limit speed of 102,000 °/s
Low mass design at 0.021 kg reduces overall system weight
Features a radial clearance class of C3 for increased operational tolerance
Effective under a wide range of temperatures with a minimum of 243.15 °K and a maximum of 423.15 °K
Significantly high dynamic load rating of 5,400,000 mN, ensuring reliability in performance
Related links
- SNR 6001FT150ZZ 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001ZZC3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001HVZZ 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR S6001EEFD 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001ZZ Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001EE Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001EEC3 Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD

